
NSIM-1-A | |
|---|---|
DigiKey Part Number | 2223-NSIM-1-ATR-ND - Tape & Reel (TR) 2223-NSIM-1-ACT-ND - Cut Tape (CT) 2223-NSIM-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-1-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 15,00080 Kč | 375,02 Kč |
| 50 | 14,46340 Kč | 723,17 Kč |
| 100 | 13,95110 Kč | 1 395,11 Kč |
| 250 | 13,29844 Kč | 3 324,61 Kč |
| 500 | 12,82558 Kč | 6 412,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,11193 Kč | 18 167,90 Kč |
| 3 000 | 11,68245 Kč | 35 047,35 Kč |
| 4 500 | 11,43840 Kč | 51 472,80 Kč |
| 7 500 | 11,13835 Kč | 83 537,62 Kč |
| 10 500 | 10,94508 Kč | 114 923,34 Kč |
| 15 000 | 10,74389 Kč | 161 158,35 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










