Bipolar Stepper Motor Frame Size 23 200.0 Step 2.8 A 24 ~ 80VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Frame Size 23 200.0 Step 2.8 A 24 ~ 80VDC
NEMA23-31-01PD-AMT112S
NEMA23-31-01PD-AMT112S
CUI Devices Stepper Servo Motors | Digi-Key Daily

NEMA23-31-01PD-AMT112S

DigiKey Part Number
102-4719-ND
Manufacturer
Manufacturer Product Number
NEMA23-31-01PD-AMT112S
Description
STEPPER MOTOR W/ INCREMENTAL ENC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 23 200.0 Step 2.8 A 24 ~ 80VDC
Datasheet
 Datasheet
EDA/CAD Models
NEMA23-31-01PD-AMT112S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 2.252" x 2.252" (57.20mm x 57.20mm)
Mfr
NEMA Frame Size
Series
Diameter - Shaft
0.250" (6.35mm)
Packaging
Box
Length - Shaft and Bearing
0.811" (20.60mm)
Part Status
Active
Mounting Hole Spacing
1.819" (46.20mm)
Coil Type
Bipolar
Termination Style
Connector
Voltage - Rated
24 ~ 80VDC
Operating Temperature
-20°C ~ 50°C
Current Rating (Amps)
2.8 A
Coil Resistance
1.1 Ohms
Steps per Revolution
200.0
Features
Integrated Encoder, Flatted Shaft
Step Angle
1.8°
Rotor Inertia
15.8gcm²
Accuracy
±0.2%
Approval Agency
CE
Torque - Holding (oz-in / mNm)
270 / 1906.62
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 623,64000 Kč3 623,64 Kč
53 048,44800 Kč15 242,24 Kč
102 829,98700 Kč28 299,87 Kč
302 824,09900 Kč84 722,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 623,64000 Kč
Unit Price with VAT:4 384,60440 Kč