Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
MSS-102564-SV-SMT
MSS-102564-SV-SMT

MSS-102564-SV-SMT

DigiKey Part Number
2223-MSS-102564-SV-SMT-ND
Manufacturer
Manufacturer Product Number
MSS-102564-SV-SMT
Description
SWITCH SLIDE SPDT 0.3A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MSS-102564-SV-SMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Flush
Actuator Length
Flush
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
1.60mm
Mechanical Life
10,000 Cycles
Electrical Life
2,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,72000 Kč307,20 Kč
2528,51520 Kč712,88 Kč
20023,98180 Kč4 796,36 Kč
40022,67418 Kč9 069,67 Kč
60021,96285 Kč13 177,71 Kč
1 00021,12420 Kč21 124,20 Kč
2 60019,72593 Kč51 287,42 Kč
5 00018,89316 Kč94 465,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč