



MSS-102564-90-D | |
|---|---|
DigiKey Part Number | 2223-MSS-102564-90-D-ND |
Manufacturer | |
Manufacturer Product Number | MSS-102564-90-D |
Description | SWITCH SLIDE SPDT 0.3A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MSS-102564-90-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 25 | 21,82960 Kč | 545,74 Kč |
| 200 | 18,35750 Kč | 3 671,50 Kč |
| 400 | 17,34645 Kč | 6 938,58 Kč |
| 600 | 16,79455 Kč | 10 076,73 Kč |
| 1 000 | 16,14137 Kč | 16 141,37 Kč |
| 2 600 | 15,04854 Kč | 39 126,20 Kč |
| 5 000 | 14,39509 Kč | 71 975,45 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

