
MSIM-7-A | |
|---|---|
DigiKey Part Number | 2223-MSIM-7-ATR-ND - Tape & Reel (TR) 2223-MSIM-7-ACT-ND - Cut Tape (CT) 2223-MSIM-7-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-7-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-7-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 22,69480 Kč | 567,37 Kč |
| 50 | 21,88420 Kč | 1 094,21 Kč |
| 100 | 21,10510 Kč | 2 110,51 Kč |
| 250 | 20,11944 Kč | 5 029,86 Kč |
| 500 | 19,40552 Kč | 9 702,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,32621 Kč | 27 489,31 Kč |
| 3 000 | 17,67682 Kč | 53 030,46 Kč |
| 4 500 | 17,30786 Kč | 77 885,37 Kč |
| 7 500 | 16,85395 Kč | 126 404,63 Kč |
| 10 500 | 16,56162 Kč | 173 897,01 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

