
MSIM-5-B | |
|---|---|
DigiKey Part Number | 2223-MSIM-5-BTR-ND - Tape & Reel (TR) 2223-MSIM-5-BCT-ND - Cut Tape (CT) 2223-MSIM-5-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-5-B |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-5-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.079" (2.00mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,35640 Kč | 258,91 Kč |
| 50 | 9,99080 Kč | 499,54 Kč |
| 100 | 9,63390 Kč | 963,39 Kč |
| 250 | 9,18284 Kč | 2 295,71 Kč |
| 500 | 8,85654 Kč | 4 428,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,36323 Kč | 12 544,84 Kč |
| 3 000 | 8,06659 Kč | 24 199,77 Kč |
| 4 500 | 7,89800 Kč | 35 541,00 Kč |
| 7 500 | 7,69073 Kč | 57 680,47 Kč |
| 10 500 | 7,55722 Kč | 79 350,81 Kč |
| 15 000 | 7,41823 Kč | 111 273,45 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

