
MSIM-5-B | |
|---|---|
DigiKey Part Number | 2223-MSIM-5-BTR-ND - Tape & Reel (TR) 2223-MSIM-5-BCT-ND - Cut Tape (CT) 2223-MSIM-5-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-5-B |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-5-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 50 | 9,44920 Kč | 472,46 Kč |
| 100 | 9,11310 Kč | 911,31 Kč |
| 250 | 8,68728 Kč | 2 171,82 Kč |
| 500 | 8,37862 Kč | 4 189,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,91191 Kč | 11 867,86 Kč |
| 3 000 | 7,63116 Kč | 22 893,48 Kč |
| 4 500 | 7,47170 Kč | 33 622,65 Kč |
| 7 500 | 7,27558 Kč | 54 566,85 Kč |
| 10 500 | 7,14928 Kč | 75 067,44 Kč |
| 15 000 | 7,01780 Kč | 105 267,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

