9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSIM-4-A

DigiKey Part Number
2223-MSIM-4-ATR-ND - Tape & Reel (TR)
2223-MSIM-4-ACT-ND - Cut Tape (CT)
2223-MSIM-4-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSIM-4-A
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSIM-4-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.061" (1.55mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1023,81200 Kč238,12 Kč
2522,69480 Kč567,37 Kč
5021,88420 Kč1 094,21 Kč
10021,10510 Kč2 110,51 Kč
25020,11944 Kč5 029,86 Kč
50019,40552 Kč9 702,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30018,46322 Kč24 002,19 Kč
2 60017,80889 Kč46 303,11 Kč
3 90017,43712 Kč68 004,77 Kč
6 50016,97992 Kč110 369,48 Kč
9 10016,68533 Kč151 836,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč