MSIM-12-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSIM-12-A

DigiKey Part Number
2223-MSIM-12-ATR-ND - Tape & Reel (TR)
2223-MSIM-12-ACT-ND - Cut Tape (CT)
2223-MSIM-12-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSIM-12-A
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSIM-12-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.061" (1.55mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1016,08200 Kč160,82 Kč
2515,33280 Kč383,32 Kč
5014,78140 Kč739,07 Kč
10014,25720 Kč1 425,72 Kč
25013,58988 Kč3 397,47 Kč
50013,10742 Kč6 553,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,64200 Kč12 642,00 Kč
2 00012,19364 Kč24 387,28 Kč
3 00011,93886 Kč35 816,58 Kč
5 00011,62558 Kč58 127,90 Kč
7 00011,42380 Kč79 966,60 Kč
10 00011,21376 Kč112 137,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč