


MSIM-11-C | |
|---|---|
DigiKey Part Number | 2223-MSIM-11-CTR-ND - Tape & Reel (TR) 2223-MSIM-11-CCT-ND - Cut Tape (CT) 2223-MSIM-11-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-11-C |
Description | CARD CONNECTOR, MICRO SIM, HINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-11-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 11,95600 Kč | 119,56 Kč |
| 25 | 11,19880 Kč | 279,97 Kč |
| 50 | 10,65980 Kč | 532,99 Kč |
| 100 | 10,15030 Kč | 1 015,03 Kč |
| 250 | 9,51460 Kč | 2 378,65 Kč |
| 500 | 9,05950 Kč | 4 529,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,38351 Kč | 12 575,26 Kč |
| 3 000 | 7,98328 Kč | 23 949,84 Kč |
| 4 500 | 7,75819 Kč | 34 911,86 Kč |
| 7 500 | 7,48367 Kč | 56 127,53 Kč |
| 10 500 | 7,30822 Kč | 76 736,31 Kč |
| 15 000 | 7,12673 Kč | 106 900,95 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |





