
MSIM-11-A | |
|---|---|
DigiKey Part Number | 2223-MSIM-11-ATR-ND - Tape & Reel (TR) 2223-MSIM-11-ACT-ND - Cut Tape (CT) 2223-MSIM-11-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-11-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-11-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 15,29480 Kč | 382,37 Kč |
| 50 | 14,74480 Kč | 737,24 Kč |
| 100 | 14,22190 Kč | 1 422,19 Kč |
| 250 | 13,55632 Kč | 3 389,08 Kč |
| 500 | 13,07504 Kč | 6 537,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,61077 Kč | 12 610,77 Kč |
| 2 000 | 12,16351 Kč | 24 327,02 Kč |
| 3 000 | 11,90937 Kč | 35 728,11 Kč |
| 5 000 | 11,59686 Kč | 57 984,30 Kč |
| 7 000 | 11,39558 Kč | 79 769,06 Kč |
| 10 000 | 11,18606 Kč | 111 860,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

