


MR-6330 | |
|---|---|
DigiKey Part Number | 102-4794-ND |
Manufacturer | |
Manufacturer Product Number | MR-6330 |
Description | AUDIO JACK, 6.3 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MR-6330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Phosphor Bronze | |
Cable Opening | 0.256" (6.50mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 56,86300 Kč | 568,63 Kč |
| 25 | 53,30120 Kč | 1 332,53 Kč |
| 50 | 50,75220 Kč | 2 537,61 Kč |
| 100 | 48,32900 Kč | 4 832,90 Kč |
| 250 | 45,30108 Kč | 11 325,27 Kč |
| 500 | 43,13914 Kč | 21 569,57 Kč |
| 1 000 | 41,08112 Kč | 41 081,12 Kč |
| 2 500 | 38,51117 Kč | 96 277,93 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



