
MPB01-1C54-S-CAP-WT-D | |
|---|---|
DigiKey Part Number | 2223-MPB01-1C54-S-CAP-WT-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB01-1C54-S-CAP-WT-D |
Description | SPDT, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB01-1C54-S-CAP-WT-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 72,31700 Kč | 723,17 Kč |
| 25 | 68,19320 Kč | 1 704,83 Kč |
| 50 | 65,23240 Kč | 3 261,62 Kč |
| 100 | 62,39560 Kč | 6 239,56 Kč |
| 300 | 58,14067 Kč | 17 442,20 Kč |
| 500 | 56,25868 Kč | 28 129,34 Kč |
| 1 000 | 53,79856 Kč | 53 798,56 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |

