
MPB01-1C00-SB-D | |
|---|---|
DigiKey Part Number | 2223-MPB01-1C00-SB-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB01-1C00-SB-D |
Description | SPDT, THROUGH HOLE, 0 MM PUSH, O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB01-1C00-SB-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function On-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 69,88100 Kč | 698,81 Kč |
| 25 | 65,91680 Kč | 1 647,92 Kč |
| 50 | 63,05280 Kč | 3 152,64 Kč |
| 100 | 60,30840 Kč | 6 030,84 Kč |
| 300 | 56,19763 Kč | 16 859,29 Kč |
| 500 | 54,37852 Kč | 27 189,26 Kč |
| 1 000 | 52,00050 Kč | 52 000,50 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

