Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB01-1B54-SB-CAP-WT-D

DigiKey Part Number
2223-MPB01-1B54-SB-CAP-WT-D-ND
Manufacturer
Manufacturer Product Number
MPB01-1B54-SB-CAP-WT-D
Description
SPST, THROUGH HOLE, 5.4 MM PUSH,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPB01-1B54-SB-CAP-WT-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
14mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 80°C
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1073,91300 Kč739,13 Kč
2569,71320 Kč1 742,83 Kč
5066,68540 Kč3 334,27 Kč
10063,78350 Kč6 378,35 Kč
30059,43343 Kč17 830,03 Kč
50057,50932 Kč28 754,66 Kč
1 00054,99418 Kč54 994,18 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč