
MPB01-1B54-S-CAP-R-D | |
|---|---|
DigiKey Part Number | 2223-MPB01-1B54-S-CAP-R-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB01-1B54-S-CAP-R-D |
Description | SPST, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB01-1B54-S-CAP-R-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function Off-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 72,31700 Kč | 723,17 Kč |
| 25 | 68,19320 Kč | 1 704,83 Kč |
| 50 | 65,23240 Kč | 3 261,62 Kč |
| 100 | 62,39560 Kč | 6 239,56 Kč |
| 300 | 58,14067 Kč | 17 442,20 Kč |
| 500 | 56,25868 Kč | 28 129,34 Kč |
| 1 000 | 53,79856 Kč | 53 798,56 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |

