Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB01-1B33-SB-D

DigiKey Part Number
2223-MPB01-1B33-SB-D-ND
Manufacturer
Manufacturer Product Number
MPB01-1B33-SB-D
Description
SPST, THROUGH HOLE, 3.3 MM PUSH,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPB01-1B33-SB-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
14mA (DC)
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Plunger
Packaging
Bag
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-25°C ~ 80°C
Circuit
Mechanical Life
20,000 Cycles
Switch Function
Off-Mom
Electrical Life
20,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1069,88100 Kč698,81 Kč
2565,91680 Kč1 647,92 Kč
5063,05280 Kč3 152,64 Kč
10060,30840 Kč6 030,84 Kč
30056,19763 Kč16 859,29 Kč
50054,37852 Kč27 189,26 Kč
1 00052,00050 Kč52 000,50 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč