
MPB01-1B33-S-D | |
|---|---|
DigiKey Part Number | 2223-MPB01-1B33-S-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB01-1B33-S-D |
Description | SPST, THROUGH HOLE, 3.3 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB01-1B33-S-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function Off-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 68,28500 Kč | 682,85 Kč |
| 25 | 64,38840 Kč | 1 609,71 Kč |
| 50 | 61,59560 Kč | 3 079,78 Kč |
| 100 | 58,91620 Kč | 5 891,62 Kč |
| 300 | 54,89857 Kč | 16 469,57 Kč |
| 500 | 53,12200 Kč | 26 561,00 Kč |
| 1 000 | 50,79899 Kč | 50 798,99 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

