


MP-6320 | |
|---|---|
DigiKey Part Number | 102-4789-ND |
Manufacturer | |
Manufacturer Product Number | MP-6320 |
Description | AUDIO PLUG, 6.3 MM, STRAIGHT, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | MP-6320 Models |
Category | Features Cover, Strain Relief |
Mfr | Insulation Color Black |
Packaging Bag | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Plug | Current Rating (Amps) 1 A |
Gender Male | Mating Length/Depth 1.220" (31.00mm) |
Signal Lines Mono | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.250" (6.35mm) | Body Color Silver, Black |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Includes 2 pcs - 1 Connector, 1 Cover |
Internal Switch(s) Does Not Contain Switch | Housing Material Polyethylene (PE) |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Eyelet(s) | Cable Opening 0.236" (6.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,21400 Kč | 512,14 Kč |
| 25 | 48,00160 Kč | 1 200,04 Kč |
| 50 | 45,70840 Kč | 2 285,42 Kč |
| 100 | 43,52260 Kč | 4 352,26 Kč |
| 250 | 40,79744 Kč | 10 199,36 Kč |
| 500 | 38,85008 Kč | 19 425,04 Kč |
| 1 000 | 36,99617 Kč | 36 996,17 Kč |
| 3 000 | 34,23892 Kč | 102 716,76 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |




