
MD-30FC | |
|---|---|
DigiKey Part Number | CP-1530-ND |
Manufacturer | |
Manufacturer Product Number | MD-30FC |
Description | CONN JACK FMALE MINI DIN 3P SLDR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MD-30FC Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Board Lock, Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 1A, 2A |
Mounting Type Through Hole, Right Angle | Voltage Rating 100VAC, 12VDC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,12300 Kč | 661,23 Kč |
| 25 | 61,97760 Kč | 1 549,44 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |


