


HSS08-B18-CP | |
|---|---|
DigiKey Part Number | 2223-HSS08-B18-CP-ND |
Manufacturer | |
Manufacturer Product Number | HSS08-B18-CP |
Description | HEAT SINK, STAMPING, TO-218, 44. |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum Alloy 10.3W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS08-B18-CP Models |
Category | Length 1.750" (44.45mm) |
Mfr | Width 1.750" (44.45mm) |
Series | Fin Height 0.492" (12.50mm) |
Packaging Box | Power Dissipation @ Temperature Rise 10.3W @ 75°C |
Part Status Obsolete | Thermal Resistance @ Forced Air Flow 3.50°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 7.29°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 41,91200 Kč | 419,12 Kč |
| 25 | 39,92120 Kč | 998,03 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

