


HSS05-C20-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-HSS05-C20-SMT-TR-ND - Tape & Reel (TR) 2223-HSS05-C20-SMT-TRCT-ND - Cut Tape (CT) 2223-HSS05-C20-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSS05-C20-SMT-TR |
Description | HEAT SINK, STAMPING, TO-220, 12. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper Alloy 2.3W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS05-C20-SMT-TR Models |
Category | Length 1.031" (26.20mm) |
Mfr | Width 0.500" (12.70mm) |
Series | Fin Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation @ Temperature Rise 2.3W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.00°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 32.69°C/W |
Package Cooled | Material |
Shape Rectangular | Material Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 25 | 24,94560 Kč | 623,64 Kč |
| 50 | 24,04280 Kč | 1 202,14 Kč |
| 100 | 23,17550 Kč | 2 317,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,07392 Kč | 5 518,48 Kč |
| 500 | 21,27602 Kč | 10 638,01 Kč |
| 750 | 20,82217 Kč | 15 616,63 Kč |
| 1 250 | 20,26391 Kč | 25 329,89 Kč |
| 1 750 | 19,90418 Kč | 34 832,32 Kč |
| 2 500 | 19,52965 Kč | 48 824,12 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

