Heat Sink TO-220 Aluminum Alloy 5.5W @ 75°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum Alloy 5.5W @ 75°C Board Level, Vertical
How to Select a Heat Sink

HSS03-B20-P318

DigiKey Part Number
2223-HSS03-B20-P318-ND
Manufacturer
Manufacturer Product Number
HSS03-B20-P318
Description
HEAT SINK, STAMPING, TO-220, 41.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy 5.5W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSS03-B20-P318 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.640" (41.66mm)
Mfr
Width
1.300" (33.02mm)
Series
Fin Height
0.470" (11.94mm)
Packaging
Box
Power Dissipation @ Temperature Rise
5.5W @ 75°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
5.60°C/W @ 200 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
13.67°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1027,54900 Kč275,49 Kč
2526,24760 Kč656,19 Kč
5025,29840 Kč1 264,92 Kč
10024,38290 Kč2 438,29 Kč
25023,22632 Kč5 806,58 Kč
50022,38596 Kč11 192,98 Kč
1 20021,36757 Kč25 641,08 Kč
6 00019,61133 Kč117 667,98 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč