


HSS-B20-NP-07 | |
|---|---|
DigiKey Part Number | 102-4169-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NP-07 |
Description | HEATSINK TO-220 2.3W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.3W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NP-07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.3W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 11.04°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 33.28°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 50 | 12,00660 Kč | 600,33 Kč |
| 100 | 11,57200 Kč | 1 157,20 Kč |
| 250 | 11,02228 Kč | 2 755,57 Kč |
| 500 | 10,62414 Kč | 5 312,07 Kč |
| 1 000 | 10,24030 Kč | 10 240,30 Kč |
| 5 000 | 9,39971 Kč | 46 998,55 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

