Heat Sink TO-220 Aluminum 4.7W @ 75°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 4.7W @ 75°C Board Level
How to Select a Heat Sink

HSS-B20-0508H-01S

DigiKey Part Number
102-4174-ND
Manufacturer
Manufacturer Product Number
HSS-B20-0508H-01S
Description
HEATSINK TO-220 4.7W ALUMINUM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 4.7W @ 75°C Board Level
Datasheet
 Datasheet
EDA/CAD Models
HSS-B20-0508H-01S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On and Board Mounts
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
1.180" (29.97mm)
Power Dissipation @ Temperature Rise
4.7W @ 75°C
Thermal Resistance @ Forced Air Flow
5.87°C/W @ 200 LFM
Thermal Resistance @ Natural
15.83°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,85300 Kč158,53 Kč
2515,10160 Kč377,54 Kč
5014,56000 Kč728,00 Kč
10014,03300 Kč1 403,30 Kč
25013,36732 Kč3 341,83 Kč
50012,88396 Kč6 441,98 Kč
1 00012,41801 Kč12 418,01 Kč
5 00011,39860 Kč56 993,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč