
HSS-B20-0508H-01R | |
|---|---|
DigiKey Part Number | 102-4173-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-0508H-01R |
Description | HEATSINK TO-220 4.7W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.7W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-0508H-01R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.180" (29.97mm) | |
Power Dissipation @ Temperature Rise | 4.7W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.87°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.83°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 50 | 14,48860 Kč | 724,43 Kč |
| 100 | 13,96370 Kč | 1 396,37 Kč |
| 250 | 13,30096 Kč | 3 325,24 Kč |
| 500 | 12,82054 Kč | 6 410,27 Kč |
| 1 000 | 12,35669 Kč | 12 356,69 Kč |
| 5 000 | 11,34232 Kč | 56 711,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

