
HSE10-B20-NP | |
|---|---|
DigiKey Part Number | 2223-HSE10-B20-NP-ND |
Manufacturer | |
Manufacturer Product Number | HSE10-B20-NP |
Description | HEAT SINK, EXTRUSION, TO-218/TO- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 1.95W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSE10-B20-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.177" (4.50mm) | |
Power Dissipation @ Temperature Rise | 1.95W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 20.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 38.45°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 11,63100 Kč | 116,31 Kč |
| 25 | 10,77760 Kč | 269,44 Kč |
| 50 | 10,14080 Kč | 507,04 Kč |
| 100 | 9,51670 Kč | 951,67 Kč |
| 250 | 8,72272 Kč | 2 180,68 Kč |
| 500 | 8,15180 Kč | 4 075,90 Kč |
| 1 000 | 8,06233 Kč | 8 062,33 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |


