


HSE-B254-045H | |
|---|---|
DigiKey Part Number | 102-4228-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B254-045H |
Description | HEAT SINK, EXTRUSION, TO-220, 25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 6.4W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B254-045H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.86°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.72°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 22,69480 Kč | 567,37 Kč |
| 50 | 21,87160 Kč | 1 093,58 Kč |
| 100 | 21,08200 Kč | 2 108,20 Kč |
| 250 | 20,08164 Kč | 5 020,41 Kč |
| 500 | 19,35554 Kč | 9 677,77 Kč |
| 1 125 | 18,53871 Kč | 20 856,05 Kč |
| 5 625 | 17,01540 Kč | 95 711,62 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


