
HSE-B20508-035H-01 | |
|---|---|
DigiKey Part Number | HSE-B20508-035H-01-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20508-035H-01 |
Description | HEAT SINK, EXTRUSION, TO-220, 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 8.2W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20508-035H-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 8.2W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.76°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.15°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 21,31367 Kč | 38 364,61 Kč |
| Unit Price without VAT: | 21,31367 Kč |
|---|---|
| Unit Price with VAT: | 25,78954 Kč |


