
HSE-B18508-035H | |
|---|---|
DigiKey Part Number | HSE-B18508-035H-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B18508-035H |
Description | HEAT SINK, EXTRUSION, TO-218, 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum Alloy 12.8W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B18508-035H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 12.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.98°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.86°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 38,51880 Kč | 962,97 Kč |
| 50 | 37,12440 Kč | 1 856,22 Kč |
| 100 | 35,78270 Kč | 3 578,27 Kč |
| 450 | 33,03451 Kč | 14 865,53 Kč |
| 900 | 31,83857 Kč | 28 654,71 Kč |
| 1 350 | 31,15823 Kč | 42 063,61 Kč |
| 5 400 | 28,93773 Kč | 156 263,74 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


