Heat Sink TO-218 Aluminum Alloy 8.1W @ 75°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-218 Aluminum Alloy 8.1W @ 75°C Board Level, Vertical
How to Select a Heat Sink

HSE-B18254-035H

DigiKey Part Number
102-4230-ND
Manufacturer
Manufacturer Product Number
HSE-B18254-035H
Description
HEAT SINK, EXTRUSION, TO-218, 25
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218 Aluminum Alloy 8.1W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSE-B18254-035H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.000" (25.40mm)
Mfr
Width
1.638" (41.60mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Box
Power Dissipation @ Temperature Rise
8.1W @ 75°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.09°C/W @ 200 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
9.26°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Shape
Rectangular, Angled Fins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 233
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1028,07400 Kč280,74 Kč
2526,75160 Kč668,79 Kč
5025,78560 Kč1 289,28 Kč
10024,85320 Kč2 485,32 Kč
25023,67316 Kč5 918,29 Kč
75022,33039 Kč16 747,79 Kč
1 50021,52169 Kč32 282,53 Kč
5 25020,13148 Kč105 690,27 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč