
HSC-04 | |
|---|---|
DigiKey Part Number | 2223-HSC-04-ND |
Manufacturer | |
Manufacturer Product Number | HSC-04 |
Description | HEAT SINK CLIP FOR HSE-B20X AND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Clip For HSE-B20X and HSE-B20X-01 Series |
Datasheet | Datasheet |
EDA/CAD Models | HSC-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Heat Sink Clip | |
For Use With/Related Products | HSE-B20X and HSE-B20X-01 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,19760 Kč | 204,94 Kč |
| 50 | 7,90360 Kč | 395,18 Kč |
| 100 | 7,62020 Kč | 762,02 Kč |
| 250 | 7,25776 Kč | 1 814,44 Kč |
| 500 | 6,99612 Kč | 3 498,06 Kč |
| 1 000 | 6,74309 Kč | 6 743,09 Kč |
| 5 000 | 6,19008 Kč | 30 950,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



