
HSB40-252510P | |
|---|---|
DigiKey Part Number | 2223-HSB40-252510P-ND |
Manufacturer | |
Manufacturer Product Number | HSB40-252510P |
Description | HEAT SINK, BGA, 25 X 25 X 10 MM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 4.2W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB40-252510P Models |
Category | Length 0.984" (25.00mm) |
Mfr | Width 0.984" (25.00mm) |
Series | Fin Height 0.394" (10.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 4.2W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.00°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 17.87°C/W |
Package Cooled | Material |
Attachment Method Push Pin | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 49,68100 Kč | 496,81 Kč |
| 25 | 47,31280 Kč | 1 182,82 Kč |
| 70 | 44,80071 Kč | 3 136,05 Kč |
| 140 | 43,18086 Kč | 6 045,32 Kč |
| 280 | 41,61954 Kč | 11 653,47 Kč |
| 560 | 40,11293 Kč | 22 463,24 Kč |
| 1 050 | 38,79270 Kč | 40 732,34 Kč |
| 5 040 | 35,67889 Kč | 179 821,61 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |






