Heat Sink BGA Aluminum Alloy 11.7W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSB37-404023

DigiKey Part Number
2223-HSB37-404023-ND
Manufacturer
Manufacturer Product Number
HSB37-404023
Description
HEAT SINK, BGA, 40 X 40 X 23 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy 11.7W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSB37-404023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.575" (40.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.905" (23.00mm)
Power Dissipation @ Temperature Rise
11.7W @ 75°C
Thermal Resistance @ Forced Air Flow
2.10°C/W @ 200 LFM
Thermal Resistance @ Natural
6.43°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1064,54800 Kč645,48 Kč
2561,49040 Kč1 537,26 Kč
5459,02778 Kč3 187,50 Kč
10856,89481 Kč6 144,64 Kč
27054,19119 Kč14 631,62 Kč
54052,22902 Kč28 203,67 Kč
1 02650,47338 Kč51 785,69 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč