
HSB35-272725 | |
|---|---|
DigiKey Part Number | 2223-HSB35-272725-ND |
Manufacturer | |
Manufacturer Product Number | HSB35-272725 |
Description | HEAT SINK, BGA, 27 X 27 X 25 MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 8.6W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB35-272725 Models |
Category | Length 1.063" (27.00mm) |
Mfr | Width 1.063" (27.00mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 8.6W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.90°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 8.74°C/W |
Package Cooled | Material |
Attachment Method Adhesive (Not Included) | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 34,68880 Kč | 867,22 Kč |
| 70 | 32,84686 Kč | 2 299,28 Kč |
| 140 | 31,66050 Kč | 4 432,47 Kč |
| 280 | 30,51611 Kč | 8 544,51 Kč |
| 560 | 29,41220 Kč | 16 470,83 Kč |
| 1 050 | 28,44450 Kč | 29 866,73 Kč |
| 5 040 | 26,16272 Kč | 131 860,11 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |







