Heat Sink BGA Aluminum Alloy 5.0W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSB34-282811

DigiKey Part Number
2223-HSB34-282811-ND
Manufacturer
Manufacturer Product Number
HSB34-282811
Description
HEAT SINK, BGA, 28 X 28 X 11.2 M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy 5.0W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSB34-282811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.102" (28.00mm)
Width
1.102" (28.00mm)
Diameter
-
Fin Height
0.441" (11.20mm)
Power Dissipation @ Temperature Rise
5.0W @ 75°C
Thermal Resistance @ Forced Air Flow
5.10°C/W @ 200 LFM
Thermal Resistance @ Natural
15.05°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1023,24500 Kč232,45 Kč
2522,14880 Kč553,72 Kč
7020,96800 Kč1 467,76 Kč
14020,21057 Kč2 829,48 Kč
28019,48014 Kč5 454,44 Kč
56018,77596 Kč10 514,54 Kč
1 05018,15867 Kč19 066,60 Kč
5 04016,70320 Kč84 184,13 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč