HDMI HDMI 2.1 Receptacle Connector 19 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD01-19-RA-TH

DigiKey Part Number
2223-HD01-19-RA-TH-ND
Manufacturer
Manufacturer Product Number
HD01-19-RA-TH
Description
HDMI 2.1, RECEPTACLE CONNECTOR,
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HD01-19-RA-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.1
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Guide, Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.