


GF0668B | |
|---|---|
DigiKey Part Number | 102-5669-ND |
Manufacturer | |
Manufacturer Product Number | GF0668B |
Description | SPEAKER 8OHM 3W TOP PORT 94DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 200 Hz ~ 17 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 17 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.598" L x 2.598" W (66.00mm x 66.00mm) | |
Height - Seated (Max) | 1.154" (29.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,78000 Kč | 153,78 Kč |
| 10 | 118,01500 Kč | 1 180,15 Kč |
| 25 | 106,69000 Kč | 2 667,25 Kč |
| 50 | 99,00280 Kč | 4 950,14 Kč |
| 100 | 91,99550 Kč | 9 199,55 Kč |
| 250 | 83,64860 Kč | 20 912,15 Kč |
| 500 | 77,95400 Kč | 38 977,00 Kč |
| 1 000 | 74,17004 Kč | 74 170,04 Kč |
| Unit Price without VAT: | 153,78000 Kč |
|---|---|
| Unit Price with VAT: | 186,07380 Kč |






