8 Ohms General Purpose Speaker 250 mW 500 Hz ~ 10 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 250 mW 500 Hz ~ 10 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

GA0506M

DigiKey Part Number
102-1185-ND
Manufacturer
Manufacturer Product Number
GA0506M
Description
SPEAKER 8OHM 250MW TOP PORT 79DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 500 Hz ~ 10 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GA0506M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
250 mW
Series
Power - Max
500 mW
Packaging
Box
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Alnico (AlNiCo)
Frequency Range
500 Hz ~ 10 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
500Hz
Size / Dimension
1.969" L x 1.969" W (50.00mm x 50.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.728" (18.50mm)
Efficiency - dBA
79.00
Base Product Number
Efficiency - Testing
250mW/500mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10126,99600 Kč1 269,96 Kč
25114,83400 Kč2 870,85 Kč
50106,57740 Kč5 328,87 Kč
10099,04340 Kč9 904,34 Kč
30088,40577 Kč26 521,73 Kč
50083,94538 Kč41 972,69 Kč
1 00080,34360 Kč80 343,60 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč