8 Ohms General Purpose Speaker 250 mW 430 Hz ~ 4 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 250 mW 430 Hz ~ 4 kHz Top Round
Understanding Audio Frequency Range in Audio Design

GA0501

DigiKey Part Number
102-1173-ND
Manufacturer
Manufacturer Product Number
GA0501
Description
SPEAKER 8OHM 250MW TOP PORT 89DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 430 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
GA0501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
250mW/500mm
Manufacturer
Same Sky (Formerly CUI Devices)
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
250 mW
Packaging
Tray
Power - Max
500 mW
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
General Purpose
Material - Cone
Paper
Frequency Range
430 Hz ~ 4 kHz
Material - Magnet
Alnico (AlNiCo)
Frequency - Self Resonant
430Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
1.969" Dia (50.00mm)
Efficiency - dBA
89.00
Height - Seated (Max)
0.728" (18.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 993 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
5 0003,83306 $19 165,30 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83306 $
Unit Price with VAT:4,63800 $

Other Suppliers on DigiKey

993In Stock
Ships from WEC