




DS04-254-1-12BK-SMT | |
|---|---|
DigiKey Part Number | 2223-DS04-254-1-12BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1-12BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1-12BK-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.239" (31.48mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 14 | 36,52143 Kč | 511,30 Kč |
| 28 | 34,49679 Kč | 965,91 Kč |
| 112 | 30,72830 Kč | 3 441,57 Kč |
| 252 | 28,75310 Kč | 7 245,78 Kč |
| 504 | 27,21782 Kč | 13 717,78 Kč |
| 1 008 | 25,82879 Kč | 26 035,42 Kč |
| 2 506 | 24,22345 Kč | 60 703,97 Kč |
| 5 012 | 23,16265 Kč | 116 091,20 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





