


DS02C-254-1L-12BE | |
|---|---|
DigiKey Part Number | 2223-DS02C-254-1L-12BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02C-254-1L-12BE |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02C-254-1L-12BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.378" (9.60mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.262" (32.05mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 14 | 33,95000 Kč | 475,30 Kč |
| 28 | 32,07286 Kč | 898,04 Kč |
| 112 | 28,56455 Kč | 3 199,23 Kč |
| 252 | 26,72484 Kč | 6 734,66 Kč |
| 504 | 25,29310 Kč | 12 747,72 Kč |
| 1 008 | 23,99603 Kč | 24 188,00 Kč |
| 2 506 | 22,49556 Kč | 56 373,87 Kč |
| 5 012 | 21,50309 Kč | 107 773,49 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |

