
DEVKIT-MEMS-004 | |
|---|---|
DigiKey Part Number | 2223-DEVKIT-MEMS-004-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-MEMS-004 |
Description | DEV BOARD MEMS: CMM-2718AB-38108 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMM-2718AB-38108-TR, CMM-2718AT-42116-TR, CMM-3729AB-38108-TR, CMM-3729AT-42308-TR - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function MEMS Omnidirectional Microphones |
Manufacturer Same Sky (Formerly CUI Devices) | Embedded No |
Packaging Box | Utilized IC / Part CMM-2718AB-38108-TR, CMM-2718AT-42116-TR, CMM-3729AB-38108-TR, CMM-3729AT-42308-TR |
Part Status Active | Contents Board(s) |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 95,73000 Kč | 957,30 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

