New at DigiKey
CMM-2718AT-42108-TR, CMM-3125AT-42316-TR, CMM-3526AB-38308-TR, CMM-3729AB-38308-TR - MEMS Omnidirectional Microphones Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEVKIT-MEMS-003

DigiKey Part Number
2223-DEVKIT-MEMS-003-ND
Manufacturer
Manufacturer Product Number
DEVKIT-MEMS-003
Description
DEV BOARD MEMS: CMM-3729AB-38308
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMM-2718AT-42108-TR, CMM-3125AT-42316-TR, CMM-3526AB-38308-TR, CMM-3729AB-38308-TR - MEMS Omnidirectional Microphones Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Type
Audio
Function
MEMS Omnidirectional Microphones
Embedded
No
Utilized IC / Part
CMM-2718AT-42108-TR, CMM-3125AT-42316-TR, CMM-3526AB-38308-TR, CMM-3729AB-38308-TR
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1099,17400 Kč991,74 Kč
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč