


CSS-13050-204 | |
|---|---|
DigiKey Part Number | 2223-CSS-13050-204-ND |
Manufacturer | |
Manufacturer Product Number | CSS-13050-204 |
Description | SPEAKER 4OHM 20W TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 104 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
Category | Power - Rated 20 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 25 W |
Series | Port Location Top |
Packaging Box | Shape Round |
Part Status Active | Material - Cone Paper |
Technology Magnetic | Material - Magnet Ferrite |
Type General Purpose | Termination Solder Eyelet(s) |
Frequency Range 104 Hz ~ 15 kHz | Size / Dimension 5.098" Dia (129.50mm) |
Frequency - Self Resonant 130Hz | Height - Seated (Max) 1.969" (50.00mm) |
Impedance 4 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 90.00 | Distortion Rating 8% Max @ 1kHz, 1W |
Efficiency - Testing 1W/500mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,79000 Kč | 445,79 Kč |
| 10 | 344,93400 Kč | 3 449,34 Kč |
| 30 | 306,85067 Kč | 9 205,52 Kč |
| 60 | 285,49233 Kč | 17 129,54 Kč |
| 120 | 265,95017 Kč | 31 914,02 Kč |
| 270 | 247,38289 Kč | 66 793,38 Kč |
| Unit Price without VAT: | 445,79000 Kč |
|---|---|
| Unit Price with VAT: | 539,40590 Kč |


