Current Sensor 15A 1 Channel Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1505B

DigiKey Part Number
102-CS1505B-ND
Manufacturer
Manufacturer Product Number
CS1505B
Description
CURRENT SENSOR OL 15A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CS1505B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±2.2%
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Response Time
7µs
Part Status
Active
Current - Supply (Max)
25mA
For Measuring
AC
Operating Temperature
-10°C ~ 75°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Base Product Number
Frequency
DC ~ 40kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 83 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50490,09760 Kč24 504,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:490,09760 Kč
Unit Price with VAT:593,01810 Kč

Other Suppliers on DigiKey

83In Stock
Ships from WEC