
CS1012U | |
|---|---|
DigiKey Part Number | 102-CS1012U-ND |
Manufacturer | |
Manufacturer Product Number | CS1012U |
Description | CURRENT SENSOR OL 10A |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Open Loop Unidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS1012U Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±1.9% |
Series | Voltage - Supply 11.4V ~ 12.6V |
Packaging Tray | Response Time 3µs |
Part Status Obsolete | Current - Supply (Max) 25mA |
For Measuring AC | Operating Temperature -10°C ~ 75°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC ~ 40kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,50000 Kč | 536,50 Kč |
| 5 | 490,64000 Kč | 2 453,20 Kč |
| 10 | 473,58900 Kč | 4 735,89 Kč |
| Unit Price without VAT: | 536,50000 Kč |
|---|---|
| Unit Price with VAT: | 649,16500 Kč |

