
CS0312B | |
|---|---|
DigiKey Part Number | 102-CS0312B-ND |
Manufacturer | |
Manufacturer Product Number | CS0312B |
Description | CURRENT SENSOR OL 3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 3A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS0312B Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±4.2% |
Series | Voltage - Supply 11.4V ~ 12.6V |
Packaging Tray | Response Time 3µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC | Operating Temperature -10°C ~ 75°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC ~ 40kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,34000 Kč | 596,34 Kč |
| 5 | 546,15800 Kč | 2 730,79 Kč |
| 10 | 527,47000 Kč | 5 274,70 Kč |
| 25 | 505,10280 Kč | 12 627,57 Kč |
| 50 | 489,79940 Kč | 24 489,97 Kč |
| 100 | 475,76220 Kč | 47 576,22 Kč |
| Unit Price without VAT: | 596,34000 Kč |
|---|---|
| Unit Price with VAT: | 721,57140 Kč |

