
CRJ059-L1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ059-L1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ059-L1-TH |
Description | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ059-L1-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 25 | 42,55880 Kč | 1 063,97 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 120 | 38,09733 Kč | 4 571,68 Kč |
| 360 | 35,25389 Kč | 12 691,40 Kč |
| 600 | 34,00592 Kč | 20 403,55 Kč |
| 1 080 | 32,62486 Kč | 35 234,85 Kč |
| 2 520 | 30,73299 Kč | 77 447,13 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


