
CRJ050-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ050-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ050-1-TH |
Description | RJ JACK, 1 PORT, 6P4C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ13) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ050-1-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ13) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 50 | 25,78980 Kč | 1 289,49 Kč |
| 100 | 24,55510 Kč | 2 455,51 Kč |
| 250 | 23,01632 Kč | 5 754,08 Kč |
| 500 | 21,91730 Kč | 10 958,65 Kč |
| 1 380 | 20,40214 Kč | 28 154,95 Kč |
| 2 760 | 19,42878 Kč | 53 623,43 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

